
The CMU1011E is a 1K ohm linear potentiometer with a 10% tolerance and a maximum power dissipation of 2W. It has a panel mount design and is constructed with carbon resistive material. The potentiometer operates over a temperature range of -55°C to 120°C and is available in bulk packaging. The CMU1011E is a RoHS compliant component.
Ohmite CMU1011E technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CMU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CMU1011E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.