
The Ohmite CMU1021E is a linear potentiometer with a maximum power dissipation of 2W and a resistance of 1kR. It has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The potentiometer is panel mount and has a diameter of 29.4mm and a length of 38.1mm. It is RoHS compliant and has a tolerance of 10%. The CMU1021E is a single gang, single turn potentiometer with a packaging of bulk.
Ohmite CMU1021E technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Diameter | 29.4mm |
| Length | 38.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CMU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CMU1021E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
