
The CMU1541E is a linear potentiometer with a resistance of 150kR and a tolerance of 10%. It is a carbon type potentiometer with a maximum power dissipation of 2W and a panel mount. The operating temperature range is from -55°C to 120°C. The potentiometer is available in a bulk packaging and is RoHS compliant.
Ohmite CMU1541E technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 150kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CMU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CMU1541E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.