Ohmite CS3FR003E technical specifications.
| Package/Case | SIP |
| Depth | 5.35mm |
| Features | Moisture Resistant |
| Height | 16.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 21.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | CS3 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CS3FR003E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
