Ohmite CS3FR005 technical specifications.
| Height | 16.4mm |
| Lead Pitch | 5.08mm |
| Length | 21.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 5mR |
| RoHS Compliant | No |
| Series | CS3 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| Width | 5.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite CS3FR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
