Ohmite CU1541E technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 150kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CU1541E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.