The CU7511E is a linear variable resistor from Ohmite, featuring a resistance of 750 ohms and a 10% tolerance. It has a maximum power dissipation of 2 watts and is designed for panel mount applications. This resistor is part of the CU series and is compliant with RoHS regulations.
Ohmite CU7511E technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 750R |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CU7511E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.