Ohmite D1000K5R0 technical specifications.
| Diameter | 63.5mm |
| Length | 508mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Mount | Bolt |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | 210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 8.9kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D1000K5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.