Ohmite D100K10R technical specifications.
| Package/Case | Radial |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 165.1mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D100K10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
