Ohmite D100K10RE technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 3 |
| Package Length | 165.1 |
| Tolerance | 10 |
| Manufacturer Series | 210 |
| Series | 210 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.39.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite D100K10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.