Ohmite D12K1K25 technical specifications.
| Diameter | 0.187inch |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1.25kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D12K1K25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.