Ohmite D225K100K technical specifications.
| Package/Case | Radial |
| Diameter | 19.1mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 100kR |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D225K100K to view detailed technical specifications.
No datasheet is available for this part.