Ohmite D225K150 technical specifications.
| Package/Case | Radial |
| Diameter | 19.1mm |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 150R |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D225K150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.