Ohmite D225K1K0E technical specifications.
| Package/Case | Radial |
| Depth | 28.6mm |
| Diameter | 28.6mm |
| Lead Free | Lead Free |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 4.595kV |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 4.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D225K1K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.