Ohmite D225K20K technical specifications.
| Diameter | 0.752inch |
| Length | 10.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 4.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D225K20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.