Ohmite D25K10RE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D25K10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
