
The D25K3K5E is a radial chassis mount variable resistor with a resistance of 3.5kR and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is packaged in bulk and is RoHS compliant. It has a maximum power dissipation of 25W and a voltage rating of 625V.
Ohmite D25K3K5E technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 3.5kR |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D25K3K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.