Ohmite D75K35K technical specifications.
| Package/Case | Ceramic |
| Depth | 14.3mm |
| Diameter | 0.313inch |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 35kR |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D75K35K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.