Ohmite E300K6R3E technical specifications.
| Max Operating Temperature | 400 |
| Number of Terminals | 2 |
| Package Length | 215.9 |
| Tolerance | 10 |
| Manufacturer Series | 280 |
| Series | 280 |
| Resistance | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.29.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite E300K6R3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.