Ohmite EBWA-NR0030FET technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 1 |
| Package Width | 5.2 |
| Resistance | 0.003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite EBWA-NR0030FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.