Wirewound fixed resistor, 30W power dissipation, 100 ohm resistance with 5% tolerance. Features a 281V voltage rating and radial package with chassis mount via flanges and bolt. Operating temperature range from 25°C to 350°C, with lead-free and RoHS compliant construction.
Ohmite F30J100E technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.25inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 281V |
| DC Rated Voltage | 187V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F30J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.