30W wirewound fixed resistor with 15 ohm resistance and 5% tolerance. Features a ceramic body, chassis mount with flanges and bolt, and lug termination. Rated for 281V DC, operating from -25°C to 350°C, with a 400ppm/°C temperature coefficient. Body dimensions are 25.4mm diameter and 31.75mm length. RoHS compliant and lead-free.
Ohmite F30J15RE technical specifications.
| Body Diameter | 25.4mm |
| Body Length | 31.75mm |
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 31.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 281V |
| DC Rated Voltage | 281V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F30J15RE to view detailed technical specifications.
No datasheet is available for this part.