Wirewound fixed resistor, 30W power dissipation, 1kΩ resistance with 5% tolerance. Features a 281V DC rated voltage and 25.4mm body diameter. Designed for chassis mounting with radial leads and lug terminations. Operates within a temperature range of -25°C to 350°C. RoHS compliant.
Ohmite F30J1K0E technical specifications.
| Body Diameter | 25.4mm |
| Body Length | 31.75mm |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 31.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 281V |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 281V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F30J1K0E to view detailed technical specifications.
No datasheet is available for this part.