Wire wound fixed resistor, 30W power dissipation, 1 ohm resistance with 5% tolerance. Features a ceramic resistor type, chassis mount with flanges and bolt, and radial package. Operates from -25°C to 350°C with a 281V DC rated voltage and 5V AC rated voltage. RoHS compliant and lead-free.
Ohmite F30J1R0E technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 31.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 281V |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 281V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F30J1R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.