
Wirewound fixed resistor with 5 Ohm resistance and 5% tolerance, rated for 30W maximum power dissipation. Features a ceramic body with radial mounting via flanges and bolt, and solder lug terminations. Operates within a temperature range of -25°C to 350°C, with a DC rated voltage of 281V and AC voltage rating of 12V. Dimensions include a body diameter of 25.4mm and length of 31.75mm. This lead-free and RoHS compliant component is designed for chassis mounting.
Ohmite F30J5R0E technical specifications.
| Body Diameter | 25.4mm |
| Body Length | 31.75mm |
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 31.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 281V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 281V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F30J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.