Ohmite F40J100 technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 2inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 655V |
| DC Rated Voltage | 655V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F40J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.