
Wirewound resistor with 10 Ohm resistance and 5% tolerance, rated for 55W maximum power dissipation. Features radial termination and chassis mounting via flanges and bolt. Operates across a wide temperature range from -55°C to 350°C, with a DC rated voltage of 1.4kV. This RoHS compliant component is designed for general applications.
Ohmite F55J10RE technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
