
55W wirewound fixed resistor with 250 Ohm resistance and 5% tolerance. Features chassis mounting via flanges and bolt, with a radial package and solder lug termination. Operates from -25°C to 350°C with a voltage rating of 1.405kV. Dimensions include 25.4mm depth, diameter, and width, 0.563-inch height, and 3.5-inch length. RoHS compliant and lead-free.
Ohmite F55J250E technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| DC Rated Voltage | 1.4kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J250E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.