Ohmite F55J8R0 technical specifications.
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 8R |
| Series | 250 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J8R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.