Ohmite FC4L110R002GER technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Depth | 5mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 2% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FC4L |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FC4L110R002GER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.