
10mR 1% tolerance metal foil chip resistor in a 1610 (0604 imperial) package. Features moisture resistance and a 4-termination design. Operates across a -40°C to 125°C temperature range with a maximum power dissipation of 250mW. Supplied in cut tape packaging.
Ohmite FC4L16R010FER technical specifications.
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1610 |
| Package/Case | 1610 |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.031inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FC4L |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FC4L16R010FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.