0.05 ohm, 1% tolerance metal foil chip resistor in a 1608 (0603) package. Features four terminations and moisture resistance, with a maximum power dissipation of 250mW. Operates across a temperature range of -40°C to 125°C. RoHS compliant and supplied on cut tape.
Ohmite FC4L16R050FER technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FC4L |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FC4L16R050FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.