
Surface mount chip resistor featuring 1mR resistance with a 5% tolerance. This metal foil resistor offers a 2W maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in a 2512 (6432) case code, it measures 6.4mm in length, 3.2mm in width, and 0.5mm in height, with a depth of 3.2mm. Designed for surface mounting, it includes four terminations and is RoHS compliant.
Ohmite FC4L64R001JER technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FC4L |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FC4L64R001JER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.