
Surface mount chip resistor featuring metal foil technology for precise performance. This 2W component offers a low resistance value of 5mR with a tight 1% tolerance. Operating across a wide temperature range from -55°C to 155°C, it is housed in a 6432 (2512 imperial) package with dimensions of 6.4mm x 3.2mm x 0.5mm. Designed for moisture resistance and surface mounting, it utilizes four terminations for robust connectivity.
Ohmite FC4L64R005FER technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FC4L |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FC4L64R005FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.