Surface mount fixed resistor featuring metal foil technology for precision performance. Delivers 2W maximum power dissipation with a low resistance value of 0.025 ohms and a tight 1% tolerance. Operates across a wide temperature range from -55°C to 155°C with a temperature coefficient of 50ppm/°C. Encased in a 6432 (2512 imperial) package with moisture-resistant properties, suitable for tape and reel packaging.
Ohmite FC4L64R025FER technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FC4L |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FC4L64R025FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
