Ohmite FCSL05R010FER technical specifications.
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | Metal |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Series | FCSL |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite FCSL05R010FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.