Ohmite FCSL150R001JER technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL150R001JER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.