Ohmite FCSL150R025FER technical specifications.
| Case Code (Imperial) | 2959 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.591inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Tolerance | 1% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL150R025FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.