Ohmite FCSL64R002GER technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Depth | 3.1mm |
| Features | Moisture Resistant |
| Height | 1.2mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL64R002GER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.