Surface mount chip resistor featuring 10mΩ resistance with 1% tolerance. This 2W power rated component utilizes metal foil technology and is housed in a 2512 (6432) case code. Designed for surface mounting, it offers moisture resistance and operates across a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
Ohmite FCSL64R010FER technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Depth | 3.1mm |
| Features | Moisture Resistant |
| Height | 1.2mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL64R010FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.