Ohmite FCSL76R0005JER technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 3876 |
| Package/Case | 7638 |
| Features | Moisture Resistant |
| Height | 1.35mm |
| Length | 3.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | FCSL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL76R0005JER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.