Surface mount chip resistor with 2mR resistance and 2% tolerance. Features 3W max power dissipation and a 7638 (3015) case code. Operates from -55°C to 155°C, with moisture resistance and metal foil technology. Packaged in tape and reel for automated assembly.
Ohmite FCSL76R002GER technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 7638 |
| Package/Case | 7638 |
| Depth | 3.8mm |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.15inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 2% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL76R002GER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.