Surface mount chip resistor featuring 5mΩ resistance with 1% tolerance. This metal foil resistor offers 3W power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in a 3015 (7638) case code, it measures 3.8mm in depth, 7.6mm in width, and 0.15 inches in length. Moisture resistant and RoHS compliant, it is supplied on tape and reel.
Ohmite FCSL76R005FER technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 7638 |
| Package/Case | 7638 |
| Depth | 3.8mm |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.15inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL76R005FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.