
Surface mount chip resistor with 10mΩ resistance and 1% tolerance. Features 3W maximum power dissipation and a 3015 (7638) case code. Operates from -55°C to 155°C and offers moisture resistance. This metal foil resistor is RoHS compliant and packaged on tape and reel.
Ohmite FCSL76R010FER technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 7638 |
| Package/Case | 7638 |
| Depth | 3.8mm |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.15inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL76R010FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.