Surface mount chip resistor featuring 25mΩ resistance with 1% tolerance. This metal foil resistor offers 3W maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in a 3015 (7638) case code, it measures 7.6mm in width, 3.8mm in depth, and 0.15 inches in length. Designed for surface mounting, it is RoHS compliant and moisture resistant.
Ohmite FCSL76R025FER technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 7638 |
| Package/Case | 7638 |
| Depth | 3.8mm |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.15inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL76R025FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.