Surface mount chip resistor featuring 1mΩ resistance with a 5% tolerance. This metal foil resistor offers a 4W maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. The component is housed in a 3518 imperial / 9045 metric case code, measuring 4.5mm in depth, 0.177 inches in length, and 0.177 inches in width. It is moisture resistant, RoHS compliant, and supplied on tape and reel.
Ohmite FCSL90R001JER technical specifications.
| Case Code (Imperial) | 3518 |
| Case Code (Metric) | 9045 |
| Package/Case | 9045 |
| Depth | 4.5mm |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL90R001JER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
