Surface mount chip resistor with 2mΩ resistance and 2% tolerance. Features 4W maximum power dissipation and a 3518 (4590 metric) case code. Operates from -55°C to 155°C with moisture resistance. Metal foil technology ensures reliable performance.
Ohmite FCSL90R002GER technical specifications.
| Case Code (Imperial) | 3518 |
| Case Code (Metric) | 4590 |
| Package/Case | 9045 |
| Depth | 4.5mm |
| Features | Moisture Resistant |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 2% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL90R002GER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.