Surface mount chip resistor featuring 10mΩ resistance with 1% tolerance. This metal foil resistor offers 4W maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in a 3518 (4590 metric) case code, it measures 0.177" (4.5mm) length, 0.350" (8.9mm) width, and 0.063" (1.6mm) height. Moisture resistant and RoHS compliant, it is supplied on tape and reel.
Ohmite FCSL90R010FER technical specifications.
| Case Code (Imperial) | 3518 |
| Case Code (Metric) | 4590 |
| Package/Case | 9045 |
| Depth | 4.5mm |
| Features | Moisture Resistant |
| Height | 1.6mm |
| Height - Seated (Max) | 0.028inch |
| Length | 0.177inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL90R010FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.