Surface mount chip resistor featuring 25mΩ resistance with 1% tolerance. This metal foil resistor offers 4W maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in a 3518 imperial / 4590 metric case code, it measures 4.5mm in depth, 4.5mm in length, and 8.9mm in width, with a height of 1.6mm. The component is moisture resistant, RoHS compliant, and supplied on tape and reel.
Ohmite FCSL90R025FER technical specifications.
| Case Code (Imperial) | 3518 |
| Case Code (Metric) | 4590 |
| Package/Case | 9045 |
| Depth | 4.5mm |
| Features | Moisture Resistant |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FCSL90R025FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.