Ohmite GW13J25K0E technical specifications.
| Depth | 9.5mm |
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | G |
| Terminal Pitch | 31.8mm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 940V |
| DC Rated Voltage | 940V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite GW13J25K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.